| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880651-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 13 - 17 AWG, 1 - 2.5 mm², 2048 - 5178 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP880651-2 |
880651-2
Specifications
Detailed Description
Easily secure your electrical connections with our Ring Tongue Connector, designed for wire sizes ranging from 1 to 2.5 mm². With a straight orientation and M8 stud size, it offers convenient installation for a variety of applications. The open barrel design allows for efficient crimping, while its durable construction ensures reliable performance in temperatures ranging from -40 to 105°C (-40 to 221°F). Perfect for professional or DIY projects, this connector is a must-have for any electrical toolkit.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150586-2 | ![]() |


