| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880665-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 1021 - 2048 CMA, 17 - 20 AWG, .5 - 1 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP880665-2 |
880665-2
Specifications
Detailed
Enhance your electrical connections with our high-quality Ring Tongue terminals. Designed for secure and efficient wire termination, these connectors feature a #10 stud size and accommodate wire sizes ranging from .5mm² to 1mm² (17-20 AWG). With a durable construction and straight orientation, they ensure reliable performance even in challenging environments, with an operating temperature range of -40 to 105°C (-40 to 221°F). The open barrel design facilitates easy installation, while the non-insulated construction is ideal for a variety of applications. RoHS compliant and part of our Rings & Spades product line, these terminals are essential for any professional wiring project. Trust in our Crimp Ring Terminals for seamless connectivity and peace of mind.

