| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880675-3 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .05 - .09 in, 1.27 - 2.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP880675-3 |
880675-3
| Heilind Number: | AMP880675-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 880675-3 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FASTIN-FASTON 250 series receptacle, designed for efficient and reliable wire connections. Crafted from durable phosphor bronze, this straight orientation terminal ensures a secure fit with a compatible tab width of 6.35 mm (.25 in). Suitable for wire sizes ranging from 17 to 20 AWG (.51 - 1.03 mm²), it features an F-Crimp for easy installation. The open barrel design accommodates wire insulation diameters of .05 to .09 inches (1.27 - 2.3 mm), making it versatile for various applications. Trust in its quality construction for seamless connectivity in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150844-1 | TE Connectivity 880675-3 Application Tooling | ![]() |
| TE Connectivity 2150844-2 | TE Connectivity 880675-3 Application Tooling | ![]() |


