| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880683-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 16.3 mm, .642 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .079 - .13 in, 2.01 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP880683-2 |
880683-2
Specifications
Detailed Description
Explore the efficiency of our FF 250 TERMINAL REC 0.5-1.0 MM2 TPBR, a vital component from the FASTIN-FASTON 250 series. Crafted from durable brass with a tin plating, this straight receptacle boasts an overall length of 16.3 mm, accommodating wire sizes ranging from 17 to 20 AWG. Its F-Crimp design ensures secure connections, while the open barrel accepts insulation diameters between .079 and .13 inches. RoHS compliant and designed for easy installation, this product is perfect for various connector applications. Upgrade your setup with this high-quality receptacle, offered by our trusted Quick Disconnects line.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150013-1 | ![]() | |
| TE Connectivity 2150013-2 | ![]() | |
| TE Connectivity 7-2150013-7 | ![]() |


