880686-2

Heilind Number:AMP880686-2
Manufacturer:TE Connectivity
Manufacturer Number:880686-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.140 DIA SOCKET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 880686-2
Series:Commercial MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Tin
Overall Length:20 mm, .787 in
Voltage:250 VAC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:2500
Cable Type:Discrete Wire
Contact Amperage:17 A
Termination Type:Crimp
GPL:237
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1363
Wire Size:17 - 20 AWG, .52 - 1.04 mm²
Connector System:Wire to Wire
CSA Agency Certification:LR 16455
UL Agency Certification:E28476
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Contact Shape:Round
Barrel Type:Open
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.079 - .13 in, 2 - 3.3 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.14 in, 3.56 mm
Standards Met:UL UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:880686-2
SKU:AMP880686-2

Detailed Description

Enhance power connectivity with these durable Commercial MATE-N-LOK Contact sockets, designed for Cable Mount (Free-Hanging) installations. Crafted from brass with a robust tin plating, they ensure reliable performance in demanding environments. Suitable for 17A and 250VAC applications, these contacts accommodate 17-20 AWG stranded wires, meeting UL 94V-2 standards for safety. With a straight contact orientation and open barrel design, they facilitate easy and secure crimp terminations. Ideal for appliances and power circuitry, these contacts come in a package of 2500 on a convenient reel, making them perfect for large-scale projects. RoHS compliant and boasting UL and CSA certifications, they guarantee quality and compliance with industry standards. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), these contacts are a dependable solution for your power connectivity needs.