| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880697-1 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP880697-1 |
880697-1
| Heilind Number: | AMP880697-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 880697-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Econoseal REC .070 terminals. Designed for reliable performance in automotive, truck, bus, and off-road applications, these terminals offer seamless crimping onto wires ranging from .5 to 1 mm². With a durable F-Crimp design, they ensure secure and efficient termination. Operating smoothly in temperatures from -40 to 85°C (-40 to 185°F), these RoHS-compliant receptacles guarantee high-quality connectivity. Upgrade your wiring systems with these essential components, now available for seamless integration.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266827-1 | ![]() | |
| TE Connectivity 2266827-2 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


