| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 881002-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 3 - 6 mm², 6529 - 13091 CMA, 9 - 12 AWG |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP881002-2 |
881002-2
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Ring Tongue terminal, designed for wire sizes ranging from 3 to 6mm² (9-12 AWG). With a stud size of 3/8 and a straight orientation, it ensures a secure and efficient fit. Operating smoothly in temperatures from -40 to 105°C (-40 to 221°F), this terminal is perfect for a wide range of applications. Its open barrel design allows for easy installation, while its non-insulated construction offers versatility. RoHS compliant and sourced from our trusted Rings & Spades collection, you can rely on its quality and performance. Ideal for use in various industries, this terminal guarantees reliable connectivity in every project.

