881003-2

Heilind Number:AMP881003-2
Manufacturer:TE Connectivity
Manufacturer Number:881003-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE 6.0-10.0 MM2 1.00X21.7 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 881003-2
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:13091 - 20815 CMA, 6 - 10 mm², 7 - 9 AWG
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP881003-2

Detailed Description

Upgrade your electrical connections with our Ring Tongue terminals, designed for wire sizes ranging from 6 to 10 mm² (7 to 9 AWG). With a stud size of 3/8, these straight orientation connectors feature a durable 1.00x21.7 TPBR design, ideal for a wide operating temperature range from -40 to 105°C (-40 to 221°F). The open barrel type allows for easy installation, while the straight terminal angle ensures a secure fit. Suitable for various applications, these non-insulated terminals are a reliable choice for your connectivity needs. Made with high-quality materials, they offer excellent performance and durability. Upgrade your wiring setup with these premium connectors.