| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 881109-3 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 3500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Post-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
| Contact Design: | Split |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Post-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .13 in, 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Post-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .075 in, 1.91 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 881109-3 |
| SKU: | AMP881109-3 |
881109-3
| Heilind Number: | AMP881109-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 881109-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with the U-M-N-L Split Pin, a crucial component in the Universal MATE-N-LOK series. This contact, designed for cable mount applications, offers reliable crimp termination for optimal performance. Crafted from durable brass and meeting CSA and UL standards, it ensures safe operation at up to 600V AC. Suitable for 14-20 AWG stranded wires, it accommodates a wide range of cable types. With a package quantity of 3500 on a convenient reel, you can stock up for various projects. Its straight orientation and locking lance retention type in housing guarantee secure assembly. Tested for VDE compliance and featuring post-tin plating, it's a dependable choice for power circuit applications. RoHS-compliant and suitable for a temperature range of -55 to 105°C (-67 to 221°F), this contact is essential for any power connector setup. Upgrade your wire-to-wire connections with this high-quality split pin.

