| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 88117-4 |
| Amperage: | 2 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash/Palladium Nickel or Gold/Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5115 |
| Connector System: | Cable-to-Cable |
| Solder Tail Contact Plating Thickness: | 100 µin |
| Conductor Width: | .05 in, 1.27 mm |
| Part Aliases: | 88117-4 |
| Replacement Part: | 1-88117-0 |
| SKU: | AMP88117-4 |
88117-4
| Heilind Number: | AMP88117-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 88117-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our FFC PIN CONT 30AU RL, designed for reliable signal transmission in various applications. This cable mount connector, featuring a 2A amperage rating, offers secure termination through Insulation Displacement Crimp (IDC) technology. Crafted with durable Phosphor Bronze contacts, it ensures long-lasting performance in demanding environments. With a pitch of 2.54mm (.1 in), it facilitates seamless integration into circuitry. Operating within a wide temperature range of -65 to 105 °C (-85 to 221 °F), it guarantees stable functionality. Gold Flash/Palladium Nickel or Gold/Nickel plating in the contact mating area ensures optimal conductivity. Suitable for wire and cable connections, this component is compatible with lead-free solder processes, making it environmentally friendly. From data transmission to device connectivity, this connector is essential for efficient electronic systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-528013-1 | TE Connectivity 88117-4 Application Tooling | ![]() |


