| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 88117-5 |
| Amperage: | 2 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5115 |
| Connector System: | Cable-to-Cable |
| Contact Mating Area Plating Finish: | Bright |
| Conductor Width: | .05 in, 1.27 mm |
| Part Aliases: | 88117-5 |
| Replacement Part: | 88117-7 |
| SKU: | AMP88117-5 |
88117-5
| Heilind Number: | AMP88117-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 88117-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with our FFC PIN CONT 100SNPB RL, a high-performance connector designed for seamless signal transmission. With a durable construction and reliable contact materials like Phosphor Bronze, this connector ensures optimal performance. Its Cable Mount (Free-Hanging) design and Insulation Displacement Crimp (IDC) termination method offer easy installation onto FFC wires. The 2 A amperage rating, operating temperature range of -65 - 105°C, and circuit application for signals make it suitable for various industrial and electronic applications. With Tin-Lead plating and Bright finish, it guarantees efficient conductivity. Packaged in a convenient reel, it's ideal for mass production. Reflow solder capable to 260°C, this connector is compatible with lead-free solder processes. Upgrade your cable-to-cable connections with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-528013-1 | TE Connectivity 88117-5 Application Tooling | ![]() |


