881254-1

Heilind Number:AMP881254-1
Manufacturer:TE Connectivity
Manufacturer Number:881254-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3W STD. TIMER HSG.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 881254-1
Series:Standard Timer
Gender:Housing for female terminals
Number of Rows:2
Pitch:.128 in, 3.25 mm
Voltage:12 V DC
Row Spacing:.285 in, 7.25 mm
Polarization:Yes
Body Material:Polyamide
Number of Positions:3
GPL:N06
Packaging:Box
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M132
Connector System:Wire to Wire
Length:.967 in
Cable Exit Angle:180°
Height:24.55 mm, .966 in
Width:1.22 in, 31 mm
Mating Tab Width:.189 in, 4.8 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:881254-1
SKU:AMP881254-1

Detailed Description

Enhance automotive connectivity with this Standard Timer, designed for housing female terminals with ease. With two rows and a pitch of .128 inches (3.25 mm), it offers efficient power distribution at a voltage of 12 V DC. Crafted from durable polyamide material meeting UL 94-HB flammability standards, this connector ensures reliable performance in temperatures ranging from -40 to 130°C (-40 to 266°F). Featuring three positions for secure signal transmission, it guarantees a tight seal and is serviceable for maintenance convenience. With a sleek black body and compact dimensions of .967 x .966 x 1.22 inches, it's ideal for automotive applications, providing a 180° cable exit angle and mating tab width of .189 inches (4.8 mm). This connector, suitable for wire-to-wire installations, does not require lead-free solder processes, making it a versatile and essential component in the automotive industry.