881504-5

Heilind Number:AMP881504-5
Manufacturer:TE Connectivity
Manufacturer Number:881504-5
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

FF 110 REC 0.30-0.56 MM2 0.25X12.3 PTPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 881504-5
Series:FASTIN-FASTON 110
Contact Material:Brass
Contact Plating:Pre-Tin
Material:Brass
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:20 - 22 AWG, .32 - .51 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.05 - .08 in, 1.27 - 2.03 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP881504-5

Detailed Description

Enhance your electrical connections with our FF 110 REC 0.30-0.56 MM2 0.25X12.3 PTPBR receptacle, part of the FASTIN-FASTON 110 series. Crafted from high-quality brass with a pre-tin plating, it ensures reliable conductivity. This straight orientation terminal accommodates wire sizes ranging from .32 to .51 mm² (20-22 AWG), making it versatile for various applications. With a durable F-Crimp design and open barrel, it facilitates easy and secure wire termination. Operating in temperatures from -40 to 130 °C (-40 to 266 °F), it guarantees performance in diverse environments. Compliant with RoHS standards, this receptacle prioritizes both quality and sustainability in its construction. Suitable for use in crimp quick disconnect tab terminals, it's an essential component for professionals working with electrical connections. Elevate your projects with this efficient and reliable receptacle.