| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 881505-1 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Material: | Brass |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 20 - 22 AWG, .32 - .51 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .05 - .08 in, 1.27 - 2.03 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP881505-1 |
881505-1
| Heilind Number: | AMP881505-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 881505-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
This Fastin-Faston 110 receptacle is designed for efficient electrical connectivity in various applications. Crafted from durable brass with unplated contact plating, it ensures reliable performance. The straight orientation and F-Crimp technology make installation quick and easy. With a wide operating temperature range of -40 to 130°C (-40 to 266°F), it can withstand challenging environments. Accepting wire sizes from .32 to .51 mm² (20-22 AWG) and insulation diameters of .05 to .08 inches (1.27-2.03 mm), it offers versatility. RoHS compliant, this receptacle meets international standards for environmental responsibility. Perfect for use in crimp quick disconnect tab terminals, it's an essential component for any electrical project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150182-1 | ![]() | |
| TE Connectivity 7-2150182-7 | ![]() |


