| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 881507-5 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .5 - 1.5 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .12 in, 2.03 - 3.05 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP881507-5 |
881507-5
| Heilind Number: | AMP881507-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 881507-5 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires with our FF 110 REC 0.5-1.5 MM2 0.25 X 12.3 PTPBR receptacle, part of the FASTIN-FASTON 110 series. Crafted from durable brass with pre-tin plating, this straight orientation terminal is ideal for wire sizes ranging from .5 to 1.5 mm². Its open barrel design accepts wire insulation diameters of .08 to .12 inches, offering versatility in various applications. With an operating temperature range of -40 to 130°C (-40 to 266°F), it ensures reliable performance even in harsh conditions. Designed for efficient F-Crimp attachment, this receptacle guarantees secure and long-lasting connections. RoHS compliant, it meets environmental standards, making it a responsible choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150017-1 | TE Connectivity 881507-5 Application Tooling | ![]() |
| TE Connectivity 2150017-2 | TE Connectivity 881507-5 Application Tooling | ![]() |
| TE Connectivity 7-2150017-7 | TE Connectivity 881507-5 Application Tooling | ![]() |


