| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 881545-5 |
| Color: | Natural |
| Series: | Modu Connector System |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Jumper/Shunt: | Shunt |
| Package Quantity: | 14000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 359 |
| Profile: | Low |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .381 µm |
| GPL Description: | Industrial |
| Product Code: | 5239 |
| ECCN: | EAR99 |
| Termination Resistance: | 15 mΩ |
| Height: | 10.9 mm, .429 in |
| Handle: | With |
| Shunt Style: | Open Top |
| Shunt Type: | Novo |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 881545-5 |
| SKU: | AMP881545-5 |
881545-5
Specifications
Detailed Description
Easily assemble and connect components with the AMP SHUNT ASS'Y. This essential component, part of the Modu Connector System, features two gold-plated contacts on a 2.54mm pitch, ensuring reliable conductivity. Constructed with UL 94V-0 rated thermoplastic housing and phosphor bronze contacts, it meets stringent safety and performance standards. The shunt-style design with an open top allows for effortless installation, while the low-profile build saves space on your PCB. With a contact rating of 3A and termination resistance of 15mΩ, it guarantees efficient power transmission. RoHS compliant and suitable for industrial applications, this shunt assembly is a dependable choice for your connectivity needs. Packaged in quantities of 14,000, it's ideal for large-scale projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-146281-2 | ![]() | |
| TE Connectivity 5-146285-2 | ![]() |


