881572-1

Heilind Number:AMP881572-1
Manufacturer:TE Connectivity
Manufacturer Number:881572-1
ECAD Model:
3D Model

Description:

BUSBAR,STAMPED,CUSN4,0.4MM,2 POSN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 881572-1
Termination Method:Crimp
Contact Plating:Tin
Wire Size:10 - 11 AWG, 4 - 6 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP881572-1

Detailed Description

Enhance your automotive, truck, bus, and off-road electrical connections with this precision-engineered busbar. Crafted from stamped CUSN4 for optimal conductivity, this two-position terminal boasts a 0.4mm thickness, ensuring secure and efficient power transmission. Utilizing F-Crimp technology and suitable for wire sizes ranging from 4 to 6mm², it guarantees a reliable connection every time. Featuring a tin contact plating and RoHS compliance, this terminal not only meets industry standards but also prioritizes environmental responsibility. Its locking lance and receptacle design provide added security, making it an essential component for any automotive electrical system.