| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 881593-1 |
| Termination Method: | Crimp |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP881593-1 |
881593-1
| Heilind Number: | AMP881593-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 881593-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle's connectivity with our ECONOSEAL TAB .070 terminals. Designed for efficient and durable wire termination, these terminals feature a F-Crimp design suitable for wires ranging from .5 to 1 mm². Compliant with RoHS regulations, they offer a reliable and environmentally conscious solution for various automotive applications. Upgrade your connection systems with these high-quality terminals, ensuring optimal performance and longevity on the road.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2837406-1 | ![]() | |
| TE Connectivity 2837406-2 | ![]() |


