| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 881594-1 |
| Termination Method: | Crimp |
| Wire Size: | 1 - 1.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP881594-1 |
881594-1
| Heilind Number: | AMP881594-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 881594-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road wiring with our ECONOSEAL TAB .070 terminals. These high-quality F-Crimp terminals provide a reliable and durable connection for wire sizes ranging from 1 to 1.5 mm². Designed for easy installation, they offer efficient and secure termination for various applications. With RoHS compliance, you can trust in their environmental responsibility. Upgrade your connectivity with our Automotive Connectors & Accessories range.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2837295-1 | TE Connectivity 881594-1 Application Tooling | ![]() |
| TE Connectivity 2837295-2 | TE Connectivity 881594-1 Application Tooling | ![]() |


