881600-1

Heilind Number:AMP881600-1
Manufacturer:TE Connectivity
Manufacturer Number:881600-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 HOUSING RECEPTACLE NATURAL PA.6.6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 881600-1
Housing Material:Polyamide
Pitch:.25 in, 6.35 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Natural
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP881600-1

Detailed Description

Enhance your electrical connections with our FF 250 Housing Receptacle in natural Polyamide. Designed for durability and reliability, this straight orientation receptacle features a 6.35mm pitch, accommodating two terminal positions with ease. Its latch mating retention ensures secure connections, while the cable mount (free-hanging) style offers versatile installation options. The natural housing color blends seamlessly in various applications, and its RoHS compliance reflects our commitment to environmental responsibility. Ideal for crimp terminal assemblies, this receptacle is a must-have for any project requiring high-quality electrical connections.