| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 881606-4 |
| Series: | FASTIN-FASTON 375 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Compatible Tab Width: | .375 in, 9.53 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | 10 - 11 AWG |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .157 - .205 in, 4 - 5.2 mm |
| Product: | Quick Disconnects |
| SKU: | AMP881606-4 |
881606-4
| Heilind Number: | AMP881606-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 881606-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the FASTIN-ON .375 REC series. These receptacles are meticulously crafted with Phosphor Bronze for durability and feature a tin plating for reliable conductivity. With a .375 inch compatible tab width and a straight orientation, they offer seamless integration into your wiring setup. Designed for 10-11 AWG wire sizes, they ensure a secure and efficient connection every time. The F-Crimp design and open barrel type make installation a breeze, while accommodating insulation diameters ranging from 4 to 5.2 mm. Trust in these Quick Disconnects for high-performance connectivity that complies with RoHS standards.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150531-2 | ![]() | |
| TE Connectivity 7-2150531-7 | ![]() |


