| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 881623-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 15.1 mm, .594 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .079 - .13 in, 2.01 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP881623-1 |
881623-1
Specifications
Detailed Description
Easily connect and disconnect wires with our FASTON 187 receptacle, designed for wire sizes 17-20 AWG. Constructed of durable brass with a straight orientation, it ensures reliable performance in a variety of applications. Featuring a .032x13.97 barrel size and accommodating tab widths of 4.75mm, this terminal is suitable for wires with insulation diameters ranging from .079 to .13 inches. With an operating temperature range of -40 to 110°C, it guarantees functionality even in harsh environments. The F-Crimp design allows for secure wire attachment, meeting industry standards for quality and reliability. Rest assured, this product is RoHS compliant, making it a responsible choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150279-1 | ![]() | |
| TE Connectivity 2150279-2 | ![]() |


