| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 881623-2 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 15.1 mm, .594 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .079 - .13 in, 2.01 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP881623-2 |
881623-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 receptacle, designed for efficiency and durability. Crafted from high-quality brass with a tin plating, it ensures reliable performance in a variety of applications. The straight orientation and open barrel design make for easy installation, accommodating wire sizes from 17 to 20 AWG. With a compatible tab width of 4.75mm and a thickness of .81mm, it offers a secure fit for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 110°C, this receptacle is suitable for diverse environments. ROHS compliant and part of our Quick Disconnects range, it's a trusted solution for your connectivity needs. Elevate your projects with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150279-1 | TE Connectivity 881623-2 Application Tooling | ![]() |
| TE Connectivity 2150279-2 | TE Connectivity 881623-2 Application Tooling | ![]() |


