| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 881623-8 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 15.1 mm, .594 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .079 - .13 in, 2.01 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP881623-8 |
881623-8
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 Receptacle, designed for efficient termination of wires with a 0.5-1.0 mm² cross-sectional area. Crafted from durable brass, this terminal ensures reliable conductivity. Featuring a straight orientation and open barrel design, it accommodates 17-20 AWG wires for seamless crimping. With a compatible tab width of 4.75 mm, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 110°C, this RoHS-compliant receptacle is a must-have for various applications. Upgrade your connectivity solutions with this high-quality component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150279-1 | ![]() | |
| TE Connectivity 2150279-2 | ![]() |


