| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 881624-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .106 - .157 in, 2.7 - 4 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP881624-1 |
881624-1
| Heilind Number: | AMP881624-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 881624-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this FASTON 187 Receptacle, designed for efficient and secure terminations. Crafted from high-quality brass with unplated contact plating, it ensures reliable conductivity. Suitable for wire sizes ranging from 13 to 17 AWG, it accommodates insulation diameters of 2.7 to 4mm. The straight orientation and F-Crimp feature facilitate easy installation, while its wide operating temperature range from -40 to 110°C guarantees durability in various environments. Compliant with RoHS standards, this receptacle is a versatile solution for your crimp terminal needs.

