| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 881719-1 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | 194 °F, 90 °C |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .055 - .106 in, 1.4 - 2.7 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP881719-1 |
881719-1
| Heilind Number: | AMP881719-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 881719-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the FASTIN FASTON 110 Tab Terminal. Crafted from high-quality brass, this terminal ensures reliable conductivity. Its straight orientation and F-crimp design accommodate wires ranging from 17 to 20 AWG, making it versatile for various applications. With a broad operating temperature range of up to 194 °F, it guarantees performance in diverse environments. The open barrel construction allows for easy wire insertion, while the .11-inch tab width and .81mm tab thickness provide a secure fit. Trust in this quick disconnect terminal for efficient and durable wire termination.

