| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 881719-2 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | 194 °F, 90 °C |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .055 - .106 in, 1.4 - 2.7 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP881719-2 |
881719-2
| Heilind Number: | AMP881719-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 881719-2 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Optimize your electrical connections with our FF 110 Tab terminals. Designed for efficiency and durability, these straight orientation terminals feature a contact material of brass with tin plating, ensuring reliable conductivity. With a compatible tab width of 2.8mm and thickness of .81mm, they are suitable for a range of applications. Operating at temperatures up to 194°F, these terminals are ideal for industrial use. They accommodate wire sizes ranging from 17 to 20 AWG and are crimped using an F-Crimp method, with an open barrel for easy installation. Trust in the quality of our Quick Disconnects for seamless connectivity.

