881719-4

Heilind Number:AMP881719-4
Manufacturer:TE Connectivity
Manufacturer Number:881719-4
ECAD Model:
3D Model

Description:

.110 S FASTIN-ON TA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 881719-4
Series:FASTIN-FASTON 110
Contact Material:Phosphor Bronze
Material:Phosphor Bronze
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:194 °F, 90 °C
Wire Size:17 - 20 AWG, .51 - 1.03 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.055 - .106 in, 1.4 - 2.7 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP881719-4

Detailed Description

Introducing our FASTIN-FASTON 110 series Tab Terminals, crafted from durable Phosphor Bronze for reliable connectivity. Designed for straight orientation with a compatible tab width of .11 inches (2.8 mm) and thickness of .81 mm (.032 in), these terminals ensure a secure fit. Operating flawlessly within a temperature range of up to 194°F (90°C), they are suitable for a wide range of applications. With a wire size compatibility of 17-20 AWG (.51-1.03 mm²) and F-Crimp for easy installation, these terminals guarantee efficient connectivity. The open barrel design accommodates wire insulation diameters ranging from .055 to .106 inches (1.4-2.7 mm), making them versatile for various projects. Trust in our RoHS-compliant product, part of the Quick Disconnects line, for top-quality performance in your electrical connections.