| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 88618-2 |
| Series: | FFC |
| Accessory Type: | Jack screw |
| Body Material: | Stainless Steel |
| GPL: | 323 |
| GPL Description: | Data and Devices |
| Product Code: | 5108 |
| Connector System: | Cable-to-Board |
| Jackscrew Style: | Male |
| Jackscrew Type: | Turnable |
| Part Aliases: | 11569884REV-E |
| SKU: | AMP88618-2 |
88618-2
| Heilind Number: | AMP88618-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 88618-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and security of your cable-to-board connections with our FFC Turnable Jackscrew Kit. Crafted from durable stainless steel, these male jackscrews offer a reliable solution for securing your connectors in place. With a turnable design, installation and maintenance are made easy. Compliant with RoHS standards, you can trust in the quality and sustainability of this essential connector hardware. Perfect for a range of applications, ensure your connections are secure with this indispensable accessory.

