| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 88976-2 |
| Amperage: | 2 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5115 |
| Connector System: | Cable-to-Cable |
| Contact Mating Area Plating Finish: | Bright |
| Conductor Width: | .05 in, 1.27 mm |
| Part Aliases: | 88976-2 |
| Replacement Part: | 88976-4 |
| SKU: | AMP88976-2 |
88976-2
| Heilind Number: | AMP88976-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 88976-2 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect FFC wires with precision using this Contact Pin, featuring a durable Tin Plate construction for reliable performance. With a 2A amperage rating and Cable Mount design, it offers seamless integration for signal circuit applications. The Insulation Displacement Crimp termination method ensures secure connections, while the Phosphor Bronze contact material guarantees long-lasting durability. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it is suitable for various environments. The 2.54mm (0.1 in) pitch and Bright finish make it ideal for Cable-to-Cable connector systems, with RoHS compliance for environmental responsibility. Packaged in a convenient reel, it is efficient for assembly processes. Explore its data and device connectivity capabilities for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 487406-1 | ![]() |


