| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 88997-2 |
| Series: | FFC |
| Amperage: | 2 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Solder Tab |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 150 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5697 |
| Connector System: | Cable-to-Cable |
| Contact Mating Area Plating Finish: | Bright |
| Conductor Width: | .05 in, 1.27 mm |
| Part Aliases: | 88997-2 |
| Replacement Part: | 1-88997-2 |
| SKU: | AMP88997-2 |
88997-2
| Heilind Number: | AMP88997-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 88997-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our FFC S.TAB 100SNPB RL, a male connector designed for efficient signal transmission. Featuring a cable mount (free-hanging) design and solder tab termination method, it offers reliable performance in various applications. With a pitch of 2.54 mm (.1 in) and contact type of pin, it ensures secure connections with FFC wires. Operating in a wide temperature range of -65 to 105°C (-85 to 221°F), it guarantees durability in diverse environments. Its tin-lead plating, with a thickness of 150 µin, and nickel underplating, ensure optimal conductivity. Suitable for wire and cable terminations, this connector is ideal for signal circuit applications. Its bright plating finish and compliance with lead-free solder processes make it a versatile and dependable choice for your connectivity needs.

