| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 88997-4 |
| Amperage: | 2 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Solder Tab |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5697 |
| Connector System: | Cable-to-Cable |
| Solder Tail Contact Plating Thickness: | 100 µin |
| Conductor Width: | .05 in, 1.27 mm |
| Part Aliases: | 88997-4 |
| Replacement Part: | 1-88997-3 |
| SKU: | AMP88997-4 |
88997-4
| Heilind Number: | AMP88997-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 88997-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our FFC S,TAB 15AU RL, designed for optimal performance in signal circuit applications. With a durable construction featuring phosphor bronze contacts plated with gold flash, this Cable Mount connector ensures reliable data transmission. Its solder tab termination method allows for easy installation, while its 2 A amperage and operating temperature range of -65 to 105°C (-85 to 221°F) guarantee versatility in various environments. RoHS compliant and suitable for lead-free solder processes, this connector is a dependable choice for wire and cable connections in a Cable-to-Cable system. Packaged on a convenient reel, it offers efficiency in handling and storage. Upgrade your connectivity solutions with this high-quality FFC & FPC connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-528013-1 | ![]() |


