| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 88997-5 |
| Amperage: | 2 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Solder Tab |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Wire Type: | FFC |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5697 |
| Connector System: | Cable-to-Cable |
| Conductor Width: | .05 in, 1.27 mm |
| Part Aliases: | 88997-5 |
| Replacement Part: | 1-88997-4 |
| SKU: | AMP88997-5 |
88997-5
| Heilind Number: | AMP88997-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 88997-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connectivity with our FFC S.TAB 30AU RL connector, designed for reliable performance in various applications. Featuring a durable construction with a 2 A amperage rating, this cable mount connector offers easy installation with solder tab termination. The phosphor bronze contact material ensures excellent conductivity, while the gold plating in the mating area guarantees optimal signal transfer. With a pitch of 2.54 mm (.1 in) and compatibility with FFC wire types, it's perfect for accommodating your connectivity needs. Operating efficiently in a wide temperature range from -65 to 105°C (-85 to 221°F), this connector is suitable for diverse environments. Its RoHS compliance underscores our commitment to environmental responsibility, while the reflow solder capability simplifies the assembly process. Whether for industrial or commercial use, this connector, part of our FFC & FPC series, delivers high performance and durability. Upgrade your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-528013-1 | ![]() |


