| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-103324-0 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 25 |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 013 |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5421 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .11 in, 2.79 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 9-103324-0 |
| SKU: | AMP9-103324-0 |
9-103324-0
Specifications
Detailed Description
Introducing our AMPMODU Headers, designed for high-performance connectivity in electronic applications. With a housing made of durable thermoplastic in sleek black, these headers feature 80 gold-plated contacts for reliable signal transmission. The right-angle orientation and through-hole solder termination method ensure easy installation on printed circuit boards. Meeting UL 94V-0 flammability standards, they guarantee safety in industrial environments. With a pitch of 2.54mm (.1 in) and breakaway header type, these connectors offer flexibility in PCB assembly. RoHS compliant and lead-free solder capable, they are ideal for environmentally conscious manufacturing processes. Each package contains 25 headers, making them a cost-effective choice for bulk usage. Trust in the quality and performance of our PCB Pin Headers for seamless connectivity solutions.

