9-103330-0

Heilind Number:AMP9-103330-0
Manufacturer:TE Connectivity
Manufacturer Number:9-103330-0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

80 MODII HDR DRRA B/A .100 CL LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-103330-0
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Contacts:80
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:50
Number of Positions:80
Housing Color:Black
Mount Orientation:Right Angle
GPL:013
Packaging:Carton
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 200 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5421
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.12 in, 3.05 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:9-103330-0
SKU:AMP9-103330-0

Detailed Description

Introducing our AMPMODU Headers, essential components for your printed circuit board assemblies. With a housing made of high-quality thermoplastic in a sleek black color, these headers offer durability and reliability. Featuring 80 gold-plated copper alloy contacts in a right-angle orientation, they ensure secure connections with a pitch of 2.54mm (.1 in) for efficient PCB mounting. With a UL 94V-0 flammability rating and RoHS compliance, these headers meet stringent safety and environmental standards. Suitable for wave soldering processes up to 265°C, they are ideal for industrial applications. Whether you're designing new electronics or maintaining existing systems, our PCB Pin Headers guarantee outstanding performance. Each package contains 50 units, making them a cost-effective solution for your connectivity needs. Upgrade your assemblies with these high-quality headers and experience seamless PCB integration.