9-103759-0

Heilind Number:AMP9-103759-0
Manufacturer:TE Connectivity
Manufacturer Number:9-103759-0
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

40 MODII HDR SRRA B/A .100CL LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-103759-0
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:50
Number of Positions:40
Housing Color:Black
Mount Orientation:Right Angle
GPL:013
Packaging:Carton
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 200 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5419
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.09 in, 2.29 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:9-103759-0
SKU:AMP9-103759-0

Detailed Description

Introducing our AMPMODU Headers, essential components for your PCB assembly needs. These headers feature a single row design with 40 positions, spaced at a pitch of 2.54mm (.1 in) for efficient connectivity. The black thermoplastic housing, meeting UL 94V-0 flammability standards, ensures durability and safety. With right-angle mount orientation and through-hole solder termination, they offer easy installation. The phosphor bronze contacts with tin plating guarantee reliable conductivity, while the breakaway header type allows for versatility in assembly. RoHS compliant and suitable for industrial use, these headers come in a package of 50 for convenience. Upgrade your PCB connections with these high-quality components.