9-1318118-6

Heilind Number:AMP9-1318118-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1318118-6
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

DYNAMIC 2100D REC 12P DBL Y NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1318118-6
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Rows:2
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Row Spacing:.147 in, 3.75 mm
Number of Positions:12
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP9-1318118-6

Detailed Description

Enhance your power connectivity with our dynamic 2100D receptacle housing. Crafted with durable polyester GF material in a natural hue, this housing accommodates 12 double-row sockets for seamless signal transmission. Featuring a 2.5mm pitch and 3.75mm row spacing, it ensures efficient circuitry in a wide temperature range from -55 to 105°C (-67 to 221°F). Suitable for wire and cable termination, this RoHS-compliant connector is a reliable choice for heavy-duty power applications. Elevate your connectivity solutions with this essential component.