| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1318118-9 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Row Spacing: | .147 in, 3.75 mm |
| Number of Positions: | 20 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP9-1318118-9 |
9-1318118-9
| Heilind Number: | AMP9-1318118-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1318118-9 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with the DYNAMIC 2100D REC 20P DBL Y NATURAL housing. Crafted from durable polyester with glass fiber reinforcement, this receptacle boasts a double-row design for efficient signal transmission. Its 2.5mm pitch and 3.75mm row spacing ensure a secure fit, while accommodating 20 positions for versatile connectivity. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's perfect for demanding environments. With RoHS compliance and the ability to terminate wires and cables, it's a reliable choice for power connectors. Upgrade your setup with this high-performance housing in a sleek natural finish.

