| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1318119-3 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Row Spacing: | .147 in, 3.75 mm |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP9-1318119-3 |
9-1318119-3
| Heilind Number: | AMP9-1318119-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1318119-3 |
| Datasheet: | Agency Approval Document (TUV Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Experience the unparalleled performance of our DYNAMIC 2100D REC HSG 6P Y NATURAL connector, meticulously crafted for seamless connectivity in your power systems. Featuring a durable Polyester - GF housing with two rows and a 2.5mm pitch, this receptacle ensures secure socket contact for up to 6 positions. Its natural hue blends effortlessly with any setup, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) guarantees reliability in diverse environments. Perfect for signal transmission, this connector is designed for easy termination to wires and cables, meeting RoHS compliance standards for eco-conscious engineering. Elevate your power connectivity with this essential component.

