9-1377172-6

Heilind Number:AMP9-1377172-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1377172-6
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

SMP 0-0034148-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1377172-6
SKU:AMP9-1377172-6

Detailed Description

Enhance your electrical connections with the SMP 0-0034148-0 Ring Tongue Connector. Designed for secure and efficient termination, this connector features a #8, M4 stud size and accommodates wire sizes ranging from 22 to 16 AWG (.3 to 1.42 mm²). With a straight orientation and closed barrel type, it ensures a reliable fit for various applications. Operating in temperatures up to 105°C (221°F) and RoHS compliant, it's both durable and environmentally friendly. Insulated for added safety, it's a must-have for any project requiring high-quality crimp ring terminals.