9-1393028-3

Heilind Number:AMP9-1393028-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1393028-3
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

INPUT DC MODULE,24V DC LOGIC-24V DC IP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1393028-3
Amperage:.05 A
Mount Type:Printed Circuit Board
Output Type:DC
Maximum Output Voltage:30 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:4 - 32 VAC
SKU:AMP9-1393028-3

Detailed Description

Enhance the efficiency and reliability of your circuitry with this Input DC Module. Designed for seamless integration on Printed Circuit Boards, it features a low power consumption of .05 A and supports a wide input voltage range of 4-32 VAC. With a maximum output voltage of 30 V, this module ensures optimal performance for your power relay applications. Operating in temperatures ranging from -30 to 80°C, it offers durability in various environmental conditions. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your projects. Trust in the robust 1 Form A (SPST-NO) contact arrangement and Printed Circuit Terminals for secure connectivity. Elevate your power relay setups with this essential component.