9-1393028-9

Heilind Number:AMP9-1393028-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1393028-9
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

SLIM INPUT DC MOD,5VDC LOGIC-30V DC IP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1393028-9
Amperage:.05 A
Mount Type:Printed Circuit Board
Output Type:DC
Maximum Output Voltage:30 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:10 - 60 VDC
SKU:AMP9-1393028-9

Detailed Description

Introducing a compact and efficient solution for DC power input, this SLIM INPUT DC MOD is designed for seamless integration onto printed circuit boards. With a low power consumption of 0.05A, it efficiently converts input voltages ranging from 10 to 60VDC to a maximum output voltage of 30VDC, making it ideal for a variety of electronic applications. Featuring a durable construction and RoHS compliance, this module ensures reliable performance in a wide operating temperature range from -30 to 80°C. The termination type of Printed Circuit Terminals simplifies installation, while the 1 Form A (SPST-NO) contact arrangement guarantees seamless connectivity. Upgrade your power relay system with this high-quality component.