| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1393104-0 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 3 |
| Coil Resistance: | 472 Ω |
| Coil Voltage: | 24 VDC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 3 Form C (CO) |
| SKU: | AMP9-1393104-0 |
9-1393104-0
| Heilind Number: | AMP9-1393104-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1393104-0 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
The KRPA-14DN-24 power relay offers reliable performance for various applications, featuring a 10 A amperage rating and three poles for efficient power management. With a socket mount type and silver cadmium oxide contacts, it ensures secure connectivity. Operating at a coil voltage of 24 VDC and contact voltage of 240 VAC, this relay is suitable for demanding environments. Its wide temperature range of -45 to 70 °C guarantees consistent operation, making it ideal for HVAC systems and other industrial applications. With RoHS compliance and 3 Form C contact arrangement, the KRPA relay is a versatile and environmentally friendly choice for relay and circuit breaker needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1393143-7 | ![]() | |
| TE Connectivity 27E892 | ![]() |


