9-1393104-3

Heilind Number:AMP9-1393104-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1393104-3
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

KRPA-14DY-24=KRPA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1393104-3
Amperage:10 A
Mount Type:Socket
Contact Material:Silver (Ag)
Number of Poles:3
Coil Resistance:472 Ω
Coil Voltage:24 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:3 Form C (CO)
SKU:AMP9-1393104-3

Detailed Description

Introducing the KRPA-14DY-24 Power Relay, a reliable and efficient component for various electrical applications. With a contact rating of 10 A and 240 VAC, this relay is designed for optimal performance. Featuring three poles and 3 Form C contact arrangement, it offers versatility in connectivity. The silver (Ag) contacts ensure high conductivity and durability. Operating at a coil voltage of 24 VDC and with a coil resistance of 472 Ω, it provides stable control. With a wide operating temperature range of -45 to 70 °C, this relay is suitable for use in diverse environments. RoHS compliant, it meets international standards for environmental responsibility. Ideal for industrial and commercial use, the KRPA Power Relay is a dependable solution for your power control needs.