| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KRPA-5AG-120 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 2250 Ω |
| Coil Voltage: | 120 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 55 °C |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP9-1393104-8 |
KRPA-5AG-120
Specifications
Detailed Description
Enhance your power relay system with the KRPA-5AG-120 model, featuring a reliable 1 Form C (CO) contact arrangement. With a silver cadmium oxide (AgCdO) contact material ensuring optimal conductivity, this relay offers a durable solution for your electrical applications. Operating at a coil voltage of 120 VAC, it can handle a contact voltage of up to 240 VAC, making it suitable for various power requirements. With a compact socket mount type, installation is a breeze. The KRPA-5AG-120 also boasts RoHS compliance, aligning with environmental standards. Whether you're in industrial automation, telecommunications, or beyond, this 10 A amperage relay is a dependable choice for seamless performance in temperature ranges from -45 to 55 °C. Elevate your relay setup with the KRPA-5AG-120 and experience efficient power management in your projects.

