| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1393104-9 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 85 Ω |
| Coil Voltage: | 24 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 55 °C |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP9-1393104-9 |
9-1393104-9
| Heilind Number: | AMP9-1393104-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1393104-9 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your electrical systems with the KRPA-5AG-24 Power Relay. With a high amperage rating of 10A and a durable Silver Cadmium Oxide contact material, this relay ensures reliable performance in demanding environments. Featuring a single pole configuration and a coil voltage of 24VAC, it offers versatile compatibility for various applications. Operating smoothly within a wide temperature range of -45 to 55°C, and compliant with RoHS standards, this relay is a dependable choice for HVAC and other electronic systems. Trust in the quality and durability of the KRPA Power Relay for your power control needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1393143-6 | ![]() | |
| TE Connectivity 2-1419106-3 | ![]() |


