| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1393113-4 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 2250 Ω |
| Coil Voltage: | 120 VAC |
| Contact Voltage: | 150 VDC |
| Operating Temperature Range: | -45 - 55 °C |
| Contact Arrangement: | 1 Form X (NO, Bridging) |
| SKU: | AMP9-1393113-4 |
9-1393113-4
Specifications
Detailed Description
Enhance your power relay system with the KUEP-3A15-120=KU, a high-performance component designed for seamless operation. With a contact material of Silver Cadmium Oxide (AgCdO) ensuring reliable connectivity, this socket-mounted relay features a single pole construction, ideal for streamlined setups. Operating at 10 A amperage and 120 VAC coil voltage, it offers robust performance in various applications. The NO, Bridging contact arrangement further enhances its versatility, while RoHS compliance underscores its commitment to environmental responsibility. With an extended temperature range of -45 to 55 °C, this relay guarantees efficient functionality even in demanding conditions. Elevate your power relay setup with this dependable and efficient component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1419106-3 | 27E891=SOCKET,KRPA,8,OCTAL,POL | ![]() |


