| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KUEP-3D15-110 |
| Amperage: | 10 A |
| Mount Type: | Flange Mount, Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 10000 Ω |
| Coil Voltage: | 110 VDC |
| Contact Voltage: | 150 VDC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 1 Form X (NO, Bridging) |
| SKU: | AMP9-1393113-7 |
KUEP-3D15-110
Specifications
Detailed Description
Enhance your electrical system with the KUEP-3D15-110 Power Relay, a high-performance component designed for seamless operation. With a 10A amperage rating and 110VDC coil voltage, this relay offers reliable switching capabilities in various applications. Its panel mount and flange mount options provide versatile installation possibilities, while the silver cadmium oxide contacts ensure optimal conductivity. Operating within a wide temperature range of -45 to 70°C, this relay is suitable for diverse environmental conditions. Featuring 1 Form X (NO, Bridging) contact arrangement and RoHS compliance, it guarantees efficient and eco-friendly performance. Upgrade your relay system with the KUEP-3D15-110 for unparalleled reliability.

