| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1393113-8 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 120 Ω |
| Coil Voltage: | 12 VDC |
| Contact Voltage: | 150 VDC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 1 Form X (NO, Bridging) |
| SKU: | AMP9-1393113-8 |
9-1393113-8
Specifications
Detailed Description
Enhance your power relay systems with the KUEP-3D15-12, a high-performance component designed for seamless operation. With a contact voltage of 150 VDC and a coil voltage of 12 VDC, this relay delivers reliable power control. Featuring a silver cadmium oxide contact material, it ensures efficient conductivity, while its 1 Form X contact arrangement offers versatility in circuit connectivity. With a compact socket mount design and RoHS compliance, it's ideal for a range of applications. Operable in temperatures ranging from -45 to 70 °C, this relay guarantees durability and performance in various environments. Upgrade your power relay setup with this top-of-the-line component.


