9-1393113-9

Heilind Number:AMP9-1393113-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1393113-9
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

KUEP-3D15-125=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1393113-9
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:13000 Ω
Coil Voltage:125 VDC
Contact Voltage:150 VDC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:1 Form X (NO, Bridging)
SKU:AMP9-1393113-9

Detailed Description

Enhance your power management system with the KUEP-3D15-125=KU relay, designed for efficient and reliable operation. With a 10 A amperage rating and silver cadmium oxide contact material, this single-pole socket mount relay ensures robust performance. Featuring a coil resistance of 13000 Ω and a coil voltage of 125 VDC, it offers seamless control in various applications. Operating between -45 and 70 °C, this relay guarantees functionality even in extreme environments. Its 1 Form X contact arrangement (NO, bridging) and compliance with RoHS regulations make it a versatile and eco-friendly choice for your projects. Upgrade your power relay system with this high-quality component.